Power Switch/Driver 1:1 P-Channel 1A 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 P-Channel 1A 5-TSOP
5-TSOP

NCP380LSN10AAT1G

DigiKey Part Number
NCP380LSN10AAT1GOSTR-ND - Tape & Reel (TR)
NCP380LSN10AAT1GOSCT-ND - Cut Tape (CT)
NCP380LSN10AAT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP380LSN10AAT1G
Description
IC PWR SWITCH P-CHAN 1:1 5TSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP380LSN10AAT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
70mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Enable Input Low, Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
5-TSOP
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,342
Factory Stock: 24,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.62600$36.26
25$3.24920$81.23
100$2.83480$283.48
250$2.63712$659.28
500$2.51792$1,258.96
1,000$2.41967$2,419.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.23134$6,694.02
6,000$2.17367$13,042.02
Manufacturers Standard Package