



NCP360SNAET1G | |
|---|---|
DigiKey Part Number | NCP360SNAET1GOSTR-ND - Tape & Reel (TR) NCP360SNAET1GOSCT-ND - Cut Tape (CT) NCP360SNAET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP360SNAET1G |
Description | TVS DEVICE MIXED 7.4V 5-TSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 7.4V Surface Mount 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP360SNAET1G Models |
Category | Number of Circuits 1 |
Manufacturer onsemi | Applications USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Clamping 7.4V | Supplier Device Package 5-TSOP |
Technology Mixed Technology | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.30100 | $73.01 |
| 100 | $4.82270 | $482.27 |
| 500 | $3.75886 | $1,879.43 |
| 1,000 | $3.41644 | $3,416.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.76062 | $8,281.86 |
| 6,000 | $2.55786 | $15,347.16 |




