



Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 8V ~ 12V | |
Features | - | |
Voltage - Input | 12VAC, 6V ~ 16V | |
Contents | Board(s) | |
Utilized IC / Part | NCP3065 | |
Note | - | |
Base Product Number |