Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP304HSQ09T1G

DigiKey Part Number
NCP304HSQ09T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP304HSQ09T1G
Description
IC SUPERVISOR 1 CHANNEL SC82AB
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-82AB
Datasheet
 Datasheet
EDA/CAD Models
NCP304HSQ09T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
0.9V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 38,890 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

38,890In Stock
Ships from Rochester Electronics, LLC