
NCP302155AMNTWG | |
---|---|
DigiKey Part Number | 488-NCP302155AMNTWGTR-ND - Tape & Reel (TR) 488-NCP302155AMNTWGCT-ND - Cut Tape (CT) 488-NCP302155AMNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP302155AMNTWG |
Description | IC GATE DRVR HI/LOW SIDE 31PQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side and Low-Side Gate Driver IC Non-Inverting 31-PQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side and Low-Side | |
Channel Type | Single | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | 0.7V, 2.65V | |
Current - Peak Output (Source, Sink) | 2A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 40 V | |
Rise / Fall Time (Typ) | 12ns, 6ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 31-PowerWFQFN | |
Supplier Device Package | 31-PQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.25000 | $27.25 |
10 | $17.37000 | $173.70 |
25 | $14.78480 | $369.62 |
100 | $11.86480 | $1,186.48 |
250 | $10.43092 | $2,607.73 |
500 | $9.54896 | $4,774.48 |
1,000 | $8.81022 | $8,810.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.06126 | $27,183.78 |
6,000 | $8.87943 | $53,276.58 |
9,000 | $8.78836 | $79,095.24 |