Amplifier IC 1-Channel (Mono) Class D 9-FlipChip (1.45x1.45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class D 9-FlipChip (1.45x1.45)

NCP2823AFCT2G

DigiKey Part Number
NCP2823AFCT2GOSTR-ND - Tape & Reel (TR)
NCP2823AFCT2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP2823AFCT2G
Description
IC AMP D MONO 1.8W 9FLIPCHIP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-FlipChip (1.45x1.45)
Datasheet
 Datasheet
EDA/CAD Models
NCP2823AFCT2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1.8W x 1 @ 8Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-FlipChip (1.45x1.45)
Package / Case
9-WFBGA, FCBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.00000$6.00