


NCP2820FCT1G | |
---|---|
DigiKey Part Number | NCP2820FCT1GOSTR-ND - Tape & Reel (TR) NCP2820FCT1GOSCT-ND - Cut Tape (CT) NCP2820FCT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP2820FCT1G |
Description | IC AMP D MONO 2.65W 9FLIPCHIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-FlipChip (1.45x1.45) |
Datasheet | Datasheet |
EDA/CAD Models | NCP2820FCT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.65W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-FlipChip (1.45x1.45) | |
Package / Case | 9-WFBGA, FCBGA | |
Base Product Number |