



NCP380HMU21AATBG | |
---|---|
DigiKey Part Number | NCP380HMU21AATBGOSTR-ND - Tape & Reel (TR) NCP380HMU21AATBGOSCT-ND - Cut Tape (CT) NCP380HMU21AATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP380HMU21AATBG |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP380HMU21AATBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.1A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input High, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $3.47400 | $34.74 |
25 | $3.10840 | $77.71 |
100 | $2.71080 | $271.08 |
250 | $2.52128 | $630.32 |
500 | $2.40704 | $1,203.52 |
1,000 | $2.31286 | $2,312.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.19652 | $6,589.56 |
6,000 | $2.13958 | $12,837.48 |
9,000 | $2.11108 | $18,999.72 |
15,000 | $2.07949 | $31,192.35 |
21,000 | $2.06103 | $43,281.63 |
30,000 | $2.04328 | $61,298.40 |