



NCP1910A65DWR2G | |
---|---|
DigiKey Part Number | NCP1910A65DWR2GOSTR-ND - Tape & Reel (TR) NCP1910A65DWR2GOSCT-ND - Cut Tape (CT) NCP1910A65DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1910A65DWR2G |
Description | IC PFC CTRLR CCM 245KHZ 24SOIC |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 245kHz 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1910A65DWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 245kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width), 23 Leads | |
Supplier Device Package | 24-SOIC | |
Base Product Number |