
NCP189CMTW180TAG | |
|---|---|
DigiKey Part Number | 488-NCP189CMTW180TAGTR-ND - Tape & Reel (TR) 488-NCP189CMTW180TAGCT-ND - Cut Tape (CT) 488-NCP189CMTW180TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP189CMTW180TAG |
Description | IC REG LINEAR 1.8V 500MA 6-WDFNW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.093V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.79800 | $37.98 |
| 25 | $3.40680 | $85.17 |
| 100 | $2.97450 | $297.45 |
| 250 | $2.76868 | $692.17 |
| 500 | $2.64436 | $1,322.18 |
| 1,000 | $2.54201 | $2,542.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.34524 | $7,035.72 |
| 6,000 | $2.28518 | $13,711.08 |

