


NCP187AMT330TAG | |
---|---|
DigiKey Part Number | NCP187AMT330TAGOSTR-ND - Tape & Reel (TR) NCP187AMT330TAGOSCT-ND - Cut Tape (CT) NCP187AMT330TAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP187AMT330TAG |
Description | IC REG LINEAR 3.3V 1.2A 6-WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP187AMT330TAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.45700 | $34.57 |
25 | $3.09720 | $77.43 |
100 | $2.69980 | $269.98 |
250 | $2.51124 | $627.81 |
500 | $2.39712 | $1,198.56 |
1,000 | $2.30335 | $2,303.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.18749 | $6,562.47 |
6,000 | $2.13080 | $12,784.80 |
9,000 | $2.10238 | $18,921.42 |
15,000 | $2.07091 | $31,063.65 |
21,000 | $2.05253 | $43,103.13 |
30,000 | $2.03484 | $61,045.20 |