
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Voltage | |
Charge Current - Max | 1.8A | |
Battery Pack Voltage | 4.5V (Max) | |
Voltage - Supply (Max) | 7V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, FCBGA | |
Supplier Device Package | 25-FlipChip (2.55x2.2) |