4-XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-XDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP177BMX330TCG

DigiKey Part Number
488-NCP177BMX330TCGTR-ND - Tape & Reel (TR)
488-NCP177BMX330TCGCT-ND - Cut Tape (CT)
488-NCP177BMX330TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP177BMX330TCG
Description
IC REG LINEAR 3.3V 500MA 4-XDFN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.175V @ 500mA
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,051
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.19100$11.91
25$1.04760$26.19
100$0.89420$89.42
250$0.82112$205.28
500$0.77676$388.38
1,000$0.74039$740.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.67875$3,393.75
10,000$0.65966$6,596.60
15,000$0.65011$9,751.65
25,000$0.63952$15,988.00
35,000$0.63333$22,166.55
50,000$0.62739$31,369.50
125,000$0.61457$76,821.25
Manufacturers Standard Package