Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
5-TSOP Top View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP170ASN120T2G

DigiKey Part Number
488-NCP170ASN120T2GTR-ND - Tape & Reel (TR)
488-NCP170ASN120T2GCT-ND - Cut Tape (CT)
488-NCP170ASN120T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP170ASN120T2G
Description
IC REG LINEAR 1.2V 150MA 5-TSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
900 nA
Mfr
PSRR
63dB ~ 57dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Input (Max)
5.5V
Supplier Device Package
5-TSOP
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 489
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.38400$23.84
25$2.12440$53.11
100$1.83830$183.83
250$1.70152$425.38
500$1.61914$809.57
1,000$1.55123$1,551.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.42465$4,273.95
6,000$1.38480$8,308.80
Manufacturers Standard Package