



NCP170AMX280TCG | |
|---|---|
DigiKey Part Number | NCP170AMX280TCGOSTR-ND - Tape & Reel (TR) NCP170AMX280TCGOSCT-ND - Cut Tape (CT) NCP170AMX280TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170AMX280TCG |
Description | IC REG LINEAR 2.8V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP170AMX280TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 40dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.99000 | $19.90 |
| 25 | $1.76920 | $44.23 |
| 100 | $1.52760 | $152.76 |
| 250 | $1.41112 | $352.78 |
| 500 | $1.34092 | $670.46 |
| 1,000 | $1.28329 | $1,283.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.21199 | $3,635.97 |
| 6,000 | $1.17713 | $7,062.78 |
| 9,000 | $1.15966 | $10,436.94 |
| 15,000 | $1.14031 | $17,104.65 |
| 21,000 | $1.12900 | $23,709.00 |
| 30,000 | $1.11813 | $33,543.90 |
| 75,000 | $1.09471 | $82,103.25 |











