



NCP167AMX280TBG | |
|---|---|
DigiKey Part Number | NCP167AMX280TBGOSTR-ND - Tape & Reel (TR) NCP167AMX280TBGOSCT-ND - Cut Tape (CT) NCP167AMX280TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP167AMX280TBG |
Description | IC REG LINEAR 2.8V 700MA 4-XDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | PSRR 85dB ~ 63dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-XDFN (1x1) |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.49900 | $24.99 |
| 25 | $2.22960 | $55.74 |
| 100 | $1.93040 | $193.04 |
| 250 | $1.78736 | $446.84 |
| 500 | $1.70152 | $850.76 |
| 1,000 | $1.63082 | $1,630.82 |
| 2,500 | $1.58494 | $3,962.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.46701 | $7,335.05 |
| 10,000 | $1.43103 | $14,310.30 |













