Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-WDFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP730BMTADJTBG

DigiKey Part Number
488-NCP730BMTADJTBGTR-ND - Tape & Reel (TR)
488-NCP730BMTADJTBGCT-ND - Cut Tape (CT)
488-NCP730BMTADJTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP730BMTADJTBG
Description
IC REG LIN POS ADJ 150MA 6-WDFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP730BMTADJTBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.48V @ 150mA
Current - Output
Current - Quiescent (Iq)
3 µA
Current - Supply (Max)
450 µA
PSRR
80dB ~ 48dB (10Hz ~ 1MHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.81000$7.81
10$5.59900$55.99
25$5.04480$126.12
100$4.43710$443.71
250$4.14760$1,036.90
500$3.97312$1,986.56
1,000$3.84914$3,849.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.54555$10,636.65
6,000$3.46118$20,767.08
9,000$3.41895$30,770.55
15,000$3.37215$50,582.25
21,000$3.34478$70,240.38
Manufacturers Standard Package