
NCV8412ASTT1G | |
|---|---|
DigiKey Part Number | 488-NCV8412ASTT1GTR-ND - Tape & Reel (TR) 488-NCV8412ASTT1GCT-ND - Cut Tape (CT) 488-NCV8412ASTT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8412ASTT1G |
Description | SELF-PROTECTED LOW SIDE DRIVER W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.9A SOT-223 (TO-261) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5.9A | |
Rds On (Typ) | 145mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $7.08700 | $70.87 |
| 25 | $6.40960 | $160.24 |
| 100 | $5.66380 | $566.38 |
| 250 | $5.30812 | $1,327.03 |
| 500 | $5.09338 | $2,546.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.77349 | $4,773.49 |
| 2,000 | $4.63224 | $9,264.48 |


