



NCP163AMX130TBG | |
|---|---|
DigiKey Part Number | 488-NCP163AMX130TBGTR-ND - Tape & Reel (TR) 488-NCP163AMX130TBGCT-ND - Cut Tape (CT) 488-NCP163AMX130TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP163AMX130TBG |
Description | IC REG LINEAR 1.3V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 91dB ~ 60dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.60300 | $16.03 |
| 25 | $1.42400 | $35.60 |
| 100 | $1.22090 | $122.09 |
| 250 | $1.12472 | $281.18 |
| 500 | $1.06666 | $533.33 |
| 1,000 | $1.01889 | $1,018.89 |
| 2,500 | $0.96984 | $2,424.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.91063 | $4,553.15 |
| 10,000 | $0.88632 | $8,863.20 |

