6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1622DCCSNT1G

DigiKey Part Number
NCP1622DCCSNT1GOSTR-ND - Tape & Reel (TR)
NCP1622DCCSNT1GOSCT-ND - Cut Tape (CT)
NCP1622DCCSNT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1622DCCSNT1G
Description
IC PFC CTRLR CRM 6TSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP1622DCCSNT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
70 µA
Voltage - Supply
9.5V ~ 30V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Factory Stock: 12,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.36000$11.36
10$6.97300$69.73
25$5.81840$145.46
100$4.51110$451.11
250$3.86936$967.34
500$3.47440$1,737.20
1,000$3.14355$3,143.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.68961$8,068.83
6,000$2.62236$15,734.16
9,000$2.58870$23,298.30
15,000$2.55138$38,270.70
21,000$2.52958$53,121.18
30,000$2.50861$75,258.30
Manufacturers Standard Package