


NCP161MXTBGEVB | |
|---|---|
DigiKey Part Number | NCP161MXTBGEVB-ND |
Manufacturer | |
Manufacturer Product Number | NCP161MXTBGEVB |
Description | EVAL BOARD FOR NCP161 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NCP161 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | - | |
Current - Output | 450mA | |
Voltage - Input | - | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | NCP161 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $421.52000 | $421.52 |

