



NCP161BMX330TBG | |
---|---|
DigiKey Part Number | NCP161BMX330TBGOSTR-ND - Tape & Reel (TR) NCP161BMX330TBGOSCT-ND - Cut Tape (CT) NCP161BMX330TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161BMX330TBG |
Description | IC REG LINEAR 3.3V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.79000 | $17.90 |
25 | $1.58960 | $39.74 |
100 | $1.36710 | $136.71 |
250 | $1.26152 | $315.38 |
500 | $1.19798 | $598.99 |
1,000 | $1.14552 | $1,145.52 |
2,500 | $1.09009 | $2,725.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.05672 | $5,283.60 |
10,000 | $1.02924 | $10,292.40 |
15,000 | $1.01548 | $15,232.20 |
25,000 | $1.00024 | $25,006.00 |
35,000 | $0.99133 | $34,696.55 |
50,000 | $0.98276 | $49,138.00 |