



NCP161BMX250TBG | |
|---|---|
DigiKey Part Number | NCP161BMX250TBGOSTR-ND - Tape & Reel (TR) NCP161BMX250TBGOSCT-ND - Cut Tape (CT) NCP161BMX250TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161BMX250TBG |
Description | IC REG LINEAR 2.5V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.315V @ 450mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.85000 | $18.50 |
| 25 | $1.63760 | $40.94 |
| 100 | $1.41000 | $141.00 |
| 250 | $1.30128 | $325.32 |
| 500 | $1.23552 | $617.76 |
| 1,000 | $1.18135 | $1,181.35 |
| 2,500 | $1.13210 | $2,830.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.05807 | $5,290.35 |
| 10,000 | $1.03056 | $10,305.60 |











