



NCP161BFCT500T2G | |
|---|---|
DigiKey Part Number | 488-NCP161BFCT500T2GTR-ND - Tape & Reel (TR) 488-NCP161BFCT500T2GCT-ND - Cut Tape (CT) 488-NCP161BFCT500T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161BFCT500T2G |
Description | IC REG LINEAR 5V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161BFCT500T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.29900 | $12.99 |
| 25 | $1.14760 | $28.69 |
| 100 | $0.98080 | $98.08 |
| 250 | $0.90108 | $225.27 |
| 500 | $0.85290 | $426.45 |
| 1,000 | $0.81335 | $813.35 |
| 2,500 | $0.77154 | $1,928.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.72458 | $3,622.90 |
| 10,000 | $0.70444 | $7,044.40 |

