



NCP161BFCS250T2G | |
|---|---|
DigiKey Part Number | 488-NCP161BFCS250T2GTR-ND - Tape & Reel (TR) 488-NCP161BFCS250T2GCT-ND - Cut Tape (CT) 488-NCP161BFCS250T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161BFCS250T2G |
Description | IC REG LINEAR 2.5V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161BFCS250T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.315V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.45500 | $14.55 |
| 25 | $1.28920 | $32.23 |
| 100 | $1.10250 | $110.25 |
| 250 | $1.01452 | $253.63 |
| 500 | $0.96142 | $480.71 |
| 1,000 | $0.91760 | $917.60 |
| 2,500 | $0.87135 | $2,178.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.81889 | $4,094.45 |
| 10,000 | $0.79662 | $7,966.20 |

