4 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 WLCSP
Understanding PSRR Performance with High Performance LDO Products
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP161BFCS180T2G

DigiKey Part Number
NCP161BFCS180T2GOSTR-ND - Tape & Reel (TR)
NCP161BFCS180T2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCP161BFCS180T2G
Description
IC REG LINEAR 1.8V 450MA 4-WLCSP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64)
Datasheet
 Datasheet
EDA/CAD Models
NCP161BFCS180T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 450mA
Current - Output
Current - Quiescent (Iq)
23 µA
PSRR
91dB ~ 48dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.64x0.64)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,682
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.10300$11.03
25$0.97120$24.28
100$0.82810$82.81
250$0.75932$189.83
500$0.71784$358.92
1,000$0.68383$683.83