



NCP161AMX330TBG | |
|---|---|
DigiKey Part Number | NCP161AMX330TBGOSTR-ND - Tape & Reel (TR) NCP161AMX330TBGOSCT-ND - Cut Tape (CT) NCP161AMX330TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AMX330TBG |
Description | IC REG LINEAR 3.3V 450MA 4-XDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161AMX330TBG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 23 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 91dB ~ 48dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.26V @ 450mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.60300 | $16.03 |
| 25 | $1.42400 | $35.60 |
| 100 | $1.22090 | $122.09 |
| 250 | $1.12472 | $281.18 |
| 500 | $1.06666 | $533.33 |
| 1,000 | $1.01889 | $1,018.89 |
| 2,500 | $0.96984 | $2,424.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.91063 | $4,553.15 |
| 10,000 | $0.88632 | $8,863.20 |


















