



NCP161AFCS180T2G | |
---|---|
DigiKey Part Number | 488-NCP161AFCS180T2GTR-ND - Tape & Reel (TR) 488-NCP161AFCS180T2GCT-ND - Cut Tape (CT) 488-NCP161AFCS180T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AFCS180T2G |
Description | IC REG LINEAR 1.8V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161AFCS180T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.22700 | $12.27 |
25 | $1.08320 | $27.08 |
100 | $0.92450 | $92.45 |
250 | $0.84888 | $212.22 |
500 | $0.80328 | $401.64 |
1,000 | $0.76591 | $765.91 |
2,500 | $0.72629 | $1,815.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.70244 | $3,512.20 |
10,000 | $0.68280 | $6,828.00 |
15,000 | $0.67296 | $10,094.40 |
25,000 | $0.66206 | $16,551.50 |
35,000 | $0.65569 | $22,949.15 |
50,000 | $0.64957 | $32,478.50 |
125,000 | $0.63638 | $79,547.50 |