NCP1612BDR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP1612BDR2G
Understanding PSRR Performance with High Performance LDO Products
Power Factor Improvement Methods with Their Advantages & Disadvantages

NCP1612BDR2G

DigiKey Part Number
NCP1612BDR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1612BDR2G
Description
IC PFC CTRLR CCFF/CRM 10SOIC
Customer Reference
Detailed Description
PFC IC Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM) 10-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1612BDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Mode
Current Controlled Frequency Foldback (CCFF), Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
20 µA
Voltage - Supply
9.5V ~ 35V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.