



NCP160BMX285TBG | |
---|---|
DigiKey Part Number | 488-NCP160BMX285TBGTR-ND - Tape & Reel (TR) 488-NCP160BMX285TBGCT-ND - Cut Tape (CT) 488-NCP160BMX285TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160BMX285TBG |
Description | IC REG LINEAR 2.85V 250MA 4-XDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160BMX285TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.57200 | $15.72 |
25 | $1.39280 | $34.82 |
100 | $1.19530 | $119.53 |
250 | $1.10144 | $275.36 |
500 | $1.04464 | $522.32 |
1,000 | $0.99780 | $997.80 |
2,500 | $0.94842 | $2,371.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.91867 | $4,593.35 |
10,000 | $0.89418 | $8,941.80 |
15,000 | $0.88191 | $13,228.65 |
25,000 | $0.86832 | $21,708.00 |
35,000 | $0.86037 | $30,112.95 |
50,000 | $0.85274 | $42,637.00 |