



NCP160BFCT280T2G | |
---|---|
DigiKey Part Number | 488-NCP160BFCT280T2GTR-ND - Tape & Reel (TR) 488-NCP160BFCT280T2GCT-ND - Cut Tape (CT) 488-NCP160BFCT280T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160BFCT280T2G |
Description | IC REG LINEAR 2.8V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160BFCT280T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.29700 | $12.97 |
25 | $1.14640 | $28.66 |
100 | $0.97880 | $97.88 |
250 | $0.89928 | $224.82 |
500 | $0.85148 | $425.74 |
1,000 | $0.81215 | $812.15 |
2,500 | $0.77055 | $1,926.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.74551 | $3,727.55 |
10,000 | $0.72490 | $7,249.00 |
15,000 | $0.71458 | $10,718.70 |
25,000 | $0.70314 | $17,578.50 |
35,000 | $0.69645 | $24,375.75 |
50,000 | $0.69002 | $34,501.00 |