
NCV33074DR2G | |
---|---|
DigiKey Part Number | 488-NCV33074DR2GTR-ND - Tape & Reel (TR) 488-NCV33074DR2GCT-ND - Cut Tape (CT) 488-NCV33074DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV33074DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV33074DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single-Ended | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.37000 | $14.37 |
10 | $8.88400 | $88.84 |
25 | $7.44920 | $186.23 |
100 | $5.82650 | $582.65 |
250 | $5.03004 | $1,257.51 |
500 | $4.54020 | $2,270.10 |
1,000 | $4.12964 | $4,129.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.75614 | $9,390.35 |
5,000 | $3.66358 | $18,317.90 |
7,500 | $3.61726 | $27,129.45 |
12,500 | $3.56592 | $44,574.00 |
17,500 | $3.53591 | $61,878.42 |