


NCP1605DR2G | |
|---|---|
DigiKey Part Number  | 488-NCP1605DR2GTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | NCP1605DR2G  | 
Description  | IC PFC CONTROLLER CCM/DCM 16SOIC  | 
Customer Reference  | |
Detailed Description  | PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 250kHz 16-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NCP1605DR2G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Mode  | Critical Conduction (CRM), Discontinuous Conduction (DCM)  | |
Frequency - Switching  | 250kHz  | |
Current - Startup  | 12 mA  | |
Voltage - Supply  | 10V ~ 20V  | |
Operating Temperature  | -55°C ~ 125°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 

