NCP1595AGEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP1595AGEVB
Current Mode PWM Buck Converter Evaluation Board - NCP1595AGEVB

NCP1595AGEVB

DigiKey Part Number
NCP1595AGEVBOS-ND
Manufacturer
Manufacturer Product Number
NCP1595AGEVB
Description
EVAL BOARD FOR NCP1595A
Customer Reference
Detailed Description
NCP1595A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V
Current - Output
1.5A
Voltage - Input
4V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
1MHz
Contents
Board(s)
Utilized IC / Part
NCP1595A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable