


NCP1593AMNTWG | |
---|---|
DigiKey Part Number | NCP1593AMNTWGOSTR-ND - Tape & Reel (TR) NCP1593AMNTWGOSCT-ND - Cut Tape (CT) NCP1593AMNTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1593AMNTWG |
Description | IC REG BUCK ADJ 3A 10DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCP1593AMNTWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.23V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.04000 | $10.04 |
10 | $7.25200 | $72.52 |
25 | $6.56240 | $164.06 |
100 | $5.80360 | $580.36 |
250 | $5.44168 | $1,360.42 |
500 | $5.22336 | $2,611.68 |
1,000 | $5.04383 | $5,043.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.82200 | $14,466.00 |
6,000 | $4.71344 | $28,280.64 |
9,000 | $4.65906 | $41,931.54 |
15,000 | $4.59886 | $68,982.90 |