
NCP156BBFCT120180T2G | |
---|---|
DigiKey Part Number | 488-NCP156BBFCT120180T2GTR-ND - Tape & Reel (TR) 488-NCP156BBFCT120180T2GCT-ND - Cut Tape (CT) 488-NCP156BBFCT120180T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP156BBFCT120180T2G |
Description | IC REG LINEAR 1.2V/1.8V 6-WLCSP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 250mA 6-WLCSP (1.2x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
PSRR | 70dB ~ 92dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.2x0.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.65900 | $26.59 |
25 | $2.37400 | $59.35 |
100 | $2.05960 | $205.96 |
250 | $1.90916 | $477.29 |
500 | $1.81878 | $909.39 |
1,000 | $1.74436 | $1,744.36 |
2,500 | $1.66570 | $4,164.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.61830 | $8,091.50 |
10,000 | $1.57929 | $15,792.90 |
15,000 | $1.55974 | $23,396.10 |
25,000 | $1.53810 | $38,452.50 |
35,000 | $1.52544 | $53,390.40 |
50,000 | $1.51328 | $75,664.00 |