


NCP1562ADR2G | |
---|---|
DigiKey Part Number | NCP1562ADR2GOSTR-ND - Tape & Reel (TR) NCP1562ADR2GOSCT-ND - Cut Tape (CT) NCP1562ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1562ADR2G |
Description | IC REG CTRLR FWRD CONV 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1562ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 23.2V ~ 100V | |
Frequency - Switching | 246kHz ~ 1MHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.98000 | $28.98 |
10 | $18.50600 | $185.06 |
25 | $15.78240 | $394.56 |
100 | $12.69790 | $1,269.79 |
250 | $11.18300 | $2,795.75 |
500 | $10.25098 | $5,125.49 |
1,000 | $9.47050 | $9,470.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.90642 | $24,766.05 |
5,000 | $9.70154 | $48,507.70 |
7,500 | $9.59892 | $71,991.90 |