Boost Switching Regulator IC Positive Fixed 2.7V 1 Output 100mA (Switch) SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Fixed 2.7V 1 Output 100mA (Switch) SOT-23-5 Thin, TSOT-23-5
5-TSOP

NCP1400ASN27T1G

DigiKey Part Number
NCP1400ASN27T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1400ASN27T1G
Description
IC REG BOOST 2.7V 100MA 5TSOP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 2.7V 1 Output 100mA (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NCP1400ASN27T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
2.7V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
180kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16,995 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

16,995In Stock
Ships from Rochester Electronics, LLC