Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP13992AKDR2G

DigiKey Part Number
488-NCP13992AKDR2GTR-ND - Tape & Reel (TR)
488-NCP13992AKDR2GCT-ND - Cut Tape (CT)
488-NCP13992AKDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP13992AKDR2G
Description
HIGH PERF CURRENT MODE RE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
600V
Topology
Half-Bridge
Voltage - Start Up
15.8 V
Voltage - Supply (Vcc/Vdd)
9.5V ~ 20V
Duty Cycle
50%
Frequency - Switching
20kHz ~ 750kHz
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
EN, Frequency Control, Soft Start
Operating Temperature
-50°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,488
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.44000$16.44
10$12.12700$121.27
25$11.04320$276.08
100$9.85020$985.02
250$9.28272$2,320.68
500$8.94730$4,473.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.11738$20,293.45
5,000$7.94327$39,716.35
Manufacturers Standard Package