
NCP1366AABAYDR2G | |
|---|---|
DigiKey Part Number | 488-NCP1366AABAYDR2GCT-ND - Cut Tape (CT) 488-NCP1366AABAYDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1366AABAYDR2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1366AABAYDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 20 W | |
Fault Protection | Current Limiting, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |

