
NCP1362AADR2G | |
|---|---|
DigiKey Part Number | 488-NCP1362AADR2GTR-ND - Tape & Reel (TR) 488-NCP1362AADR2GCT-ND - Cut Tape (CT) 488-NCP1362AADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1362AADR2G |
Description | IC REG LINEAR PSR PWM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 28V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.17100 | $51.71 |
| 25 | $4.66000 | $116.50 |
| 100 | $4.09600 | $409.60 |
| 250 | $3.82628 | $956.57 |
| 500 | $3.66382 | $1,831.91 |
| 1,000 | $3.53023 | $3,530.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.38907 | $8,472.67 |
| 5,000 | $3.30401 | $16,520.05 |
| 7,500 | $3.26141 | $24,460.58 |
| 12,500 | $3.21421 | $40,177.62 |
| 17,500 | $3.18665 | $55,766.38 |
| 25,000 | $3.16011 | $79,002.75 |

