8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1362ABDR2G

DigiKey Part Number
488-NCP1362ABDR2GTR-ND - Tape & Reel (TR)
488-NCP1362ABDR2GCT-ND - Cut Tape (CT)
488-NCP1362ABDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1362ABDR2G
Description
PRIMARY SIDE PWM CONTROLLER FOR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback, Secondary Side SR
Voltage - Supply (Vcc/Vdd)
6.5V ~ 28V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting, Over Temperature, Over Voltage, Short Circuit
Control Features
Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,075
Factory Stock: 25,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.30000$13.30
10$8.21900$82.19
25$6.88080$172.02
100$5.36750$536.75
250$4.62444$1,156.11
500$4.16692$2,083.46
1,000$3.78379$3,783.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.38474$8,461.85
5,000$3.29979$16,498.95
7,500$3.25725$24,429.38
12,500$3.21011$40,126.38
17,500$3.18258$55,695.15
25,000$3.15608$78,902.00
Manufacturers Standard Package