
NCP1360BACCYSNT1G | |
---|---|
DigiKey Part Number | 488-NCP1360BACCYSNT1GTR-ND - Tape & Reel (TR) 488-NCP1360BACCYSNT1GCT-ND - Cut Tape (CT) 488-NCP1360BACCYSNT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1360BACCYSNT1G |
Description | IC OFFLINE SWITCH FLYBACK 6TSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 110kHz 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1360BACCYSNT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 110kHz | |
Power (Watts) | 20 W | |
Fault Protection | Current Limiting, Over Power, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $5.83000 | $58.30 |
25 | $4.85120 | $121.28 |
100 | $3.73930 | $373.93 |
250 | $3.19308 | $798.27 |
500 | $2.85678 | $1,428.39 |
1,000 | $2.57513 | $2,575.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.21930 | $6,657.90 |
6,000 | $2.04110 | $12,246.60 |
9,000 | $1.95061 | $17,555.49 |
15,000 | $1.84917 | $27,737.55 |
21,000 | $1.84748 | $38,797.08 |