NCP171AMX100080TCG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP171AMX100080TCG
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP134AMX180TCG

DigiKey Part Number
NCP134AMX180TCGOSTR-ND - Tape & Reel (TR)
NCP134AMX180TCGOSCT-ND - Cut Tape (CT)
NCP134AMX180TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP134AMX180TCG
Description
IC REG LINEAR 1.8V 500MA 4-XDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1.2x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 500mA
Current - Output
Current - Quiescent (Iq)
110 µA
PSRR
80dB ~ 70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-XDFN (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,432
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.32100$23.21
25$2.07120$51.78
100$1.79130$179.13
250$1.65792$414.48
500$1.57774$788.87
1,000$1.51164$1,511.64
2,500$1.44182$3,604.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.39972$6,998.60
10,000$1.36510$13,651.00
15,000$1.34774$20,216.10
25,000$1.32853$33,213.25
35,000$1.31730$46,105.50
50,000$1.30650$65,325.00
Manufacturers Standard Package