
NTBG025N065SC1 | |
|---|---|
DigiKey Part Number | 5556-NTBG025N065SC1TR-ND - Tape & Reel (TR) 5556-NTBG025N065SC1CT-ND - Cut Tape (CT) 5556-NTBG025N065SC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBG025N065SC1 |
Description | SILICON CARBIDE (SIC) MOSFET - 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 106A (Tc) 395W (Tc) Surface Mount D2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | NTBG025N065SC1 Models |
Category | Vgs(th) (Max) @ Id 4.3V @ 15.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 164 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +22V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3480 pF @ 325 V |
FET Type | Power Dissipation (Max) 395W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK-7 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 28.5mOhm @ 45A, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.79000 | $180.79 |
| 10 | $129.66100 | $1,296.61 |
| 100 | $117.70230 | $11,770.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $96.16175 | $76,929.40 |

