9 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1343ENAAEBBD1R2G

DigiKey Part Number
488-NCP1343ENAAEBBD1R2GTR-ND - Tape & Reel (TR)
488-NCP1343ENAAEBBD1R2GCT-ND - Cut Tape (CT)
488-NCP1343ENAAEBBD1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1343ENAAEBBD1R2G
Description
HIGH FREQUENCY QUASI-RESONANT FL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 500kHz 9-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
17 V
Voltage - Supply (Vcc/Vdd)
9V ~ 28V
Duty Cycle
75%
Frequency - Switching
500kHz
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.04000$10.04
10$7.26900$72.69
25$6.57560$164.39
100$5.81510$581.51
250$5.45288$1,363.22
500$5.23424$2,617.12
1,000$5.05428$5,054.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.86439$12,160.98
5,000$4.74993$23,749.65
7,500$4.69261$35,194.58
12,500$4.62910$57,863.75
17,500$4.59200$80,360.00
Manufacturers Standard Package