Parametric Equivalent

NV25256DTHFT3G | |
|---|---|
DigiKey Part Number | 488-NV25256DTHFT3GTR-ND - Tape & Reel (TR) 488-NV25256DTHFT3GCT-ND - Cut Tape (CT) 488-NV25256DTHFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25256DTHFT3G |
Description | IC EEPROM 256KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 10 MHz 80 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 80 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $7.78600 | $77.86 |
| 25 | $7.57680 | $189.42 |
| 50 | $7.41420 | $370.71 |
| 100 | $7.24970 | $724.97 |
| 250 | $7.03168 | $1,757.92 |
| 500 | $6.86626 | $3,433.13 |
| 1,000 | $6.70134 | $6,701.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.15392 | $15,461.76 |
| 6,000 | $5.02508 | $30,150.48 |


