Converter Offline Flyback Topology 500kHz 9-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1342ANACED1R2G

DigiKey Part Number
488-NCP1342ANACED1R2GTR-ND - Tape & Reel (TR)
488-NCP1342ANACED1R2GCT-ND - Cut Tape (CT)
488-NCP1342ANACED1R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1342ANACED1R2G
Description
IC OFFLINE SWITCH FLYBACK 9SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 500kHz 9-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
17 V
Voltage - Supply (Vcc/Vdd)
9V ~ 28V
Duty Cycle
-
Frequency - Switching
500kHz
Fault Protection
Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
EN, Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,496
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.52000$10.52
10$7.61300$76.13
25$6.89280$172.32
100$6.09870$609.87
250$5.71988$1,429.97
500$5.49146$2,745.73
1,000$5.39256$5,392.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.95608$12,390.20
5,000$4.83988$24,199.40
Manufacturers Standard Package