9 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 SOIC
onsemi USB Type-C Solutions | Digi-Key Daily

NCP1340B3D1R2G

DigiKey Part Number
NCP1340B3D1R2GOSTR-ND - Tape & Reel (TR)
NCP1340B3D1R2GOSCT-ND - Cut Tape (CT)
NCP1340B3D1R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1340B3D1R2G
Description
IC OFFLINE SWITCH FLYBACK 9SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 360kHz 9-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1340B3D1R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
17 V
Voltage - Supply (Vcc/Vdd)
9V ~ 28V
Duty Cycle
-
Frequency - Switching
360kHz
Fault Protection
Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 522
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.41000$17.41
10$10.83900$108.39
25$9.13080$228.27
100$7.19610$719.61
250$6.24596$1,561.49
500$5.66116$2,830.58
1,000$5.17137$5,171.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.90144$12,253.60
5,000$4.78631$23,931.55
7,500$4.72866$35,464.95
12,500$4.66479$58,309.88
17,500$4.62747$80,980.72
Manufacturers Standard Package