NCP1340B1DR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,403
Unit Price: $16.13000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
onsemi USB Type-C Solutions | Digi-Key Daily

NCP1340B1DR2G

DigiKey Part Number
NCP1340B1DR2GOSTR-ND - Tape & Reel (TR)
NCP1340B1DR2GOSCT-ND - Cut Tape (CT)
NCP1340B1DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1340B1DR2G
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1340B1DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
17 V
Voltage - Supply (Vcc/Vdd)
9V ~ 28V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 48,100 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,500In Stock
Ships from Flip Electronics
45,600In Stock
Ships from Rochester Electronics, LLC